
Need more?
| Quantity | Price |
|---|---|
| 1+ | $242.970 |
Product Information
Product Overview
The LCD Explorer Demonstration board is the latest 8 Common LCD Board for evaluation of the PIC24F and PIC18F LCD devices. The board comes with a PIC24FJ128GA310 PIM and has a PICtail Plus connector to showcase the PICtail Plus with the LCD microcontroller. The PIC24FJ128GA310 includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. Future devices with the 8-Common and 1/3 biasing will be supported on this demonstration board.
- Eight common LCD glass
- Support 1/3 biasing with external and internal resistor ladder, charge pump biasing with capacitor
- CTMU switch to showcase touch sensing
- Four switches implemented for software demonstration
- Three ways to power the board using the 9V power supply, USB connector
Applications
Communications & Networking, Power Management, Imaging, Video & Vision, Sensing & Instrumentation
Contents
LCD Explorer Development Board, 100 pin PIC24FJ128GA310 LCD PIM with example software programmed on PIM, Information Sheet
Technical Specifications
Microchip
PIC24FJxxGAxxx
PIC24
LCD Development Board, PIC24FJ128GA310 LCD PIM & Software
No SVHC (04-Feb-2026)
16bit
PIC
PIC24F
-
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
