Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM240001-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AC4871
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.270 |
Price for:Each
Minimum: 1
Multiple: 1
$167.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM240001-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AC4871
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamePIC24FJxxxxGBxxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC24F
Silicon Core NumberPIC24FJ1024GB610
Kit ContentsExplorer Dev Board, Plug-in Module PIC24FJ1024GB610, USB Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24FJxxxxGBxxx
Core Sub-Architecture
PIC24F
Kit Contents
Explorer Dev Board, Plug-in Module PIC24FJ1024GB610, USB Cables
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24FJ1024GB610
Product Range
-
Technical Docs (1)
Alternatives for DM240001-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
