2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    DM160238

                                                                                                    Development Kit, MGC3140 Emerald, Reference System, 3D Gesture Input Development, GestIC

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM160238
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM160238
                                                                                                    Newark Part No.71AC1399
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$289.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $289.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM160238
                                                                                                    Newark Part No.71AC1399
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub Type3D Tracking & Gesture Controller
                                                                                                    Kit ContentsEmerald Development Kit MGC3140
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MGC3140 emerald development kit builds a complete MGC3140 reference system for evaluation as well as the design-in of 3D gesture input sensing systems. It is based on Microchip's award winning GestIC technology and enables true single chip 3D gesture detection.

                                                                                                    • Design-in is simplified with the help of the AUREA GUI
                                                                                                    • Windows 7 / Windows 8 / Windows 10 for GUI (system requirements)

                                                                                                    Contents

                                                                                                    MGC3140 module, I2C to USB bridge module, Reference electrode (95 x 60mm sensitive area), Artificial hands.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    3D Tracking & Gesture Controller

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Kit Contents

                                                                                                    Emerald Development Kit MGC3140

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)