Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM160237Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AJ3457 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $177.830 |
Price for:Each
Minimum: 1
Multiple: 1
$177.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM160237Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AJ3457 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Serial Link Interface |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TCA9543APWR |
| Product Range | - |
| Kit Contents | Evaluation Kit TCA9543APWR |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
DM160237 serial memory I2C evaluation kit is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate I2C Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Supports Microchip's I2C (2-wire) interface protocol
- Variable socket VCC voltage
- Includes I2C GU)
- Supports USB base board firmware update via the flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller
Contents
I2C socket board (02-10727), USB base board (02-10682), Various loose Microchip I2C Serial EEPROM devices, Information sheet.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Texas Instruments |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| Application Sub Type | Serial Link Interface |
|---|---|
| Silicon Core Number | TCA9543APWR |
| Kit Contents | Evaluation Kit TCA9543APWR |
Technical Docs (2)
Alternatives for DM160237
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
