| Quantity | Price |
|---|---|
| 1+ | $46.790 |
Product Information
Product Overview
The DM160227 from Microchip is a low cost mTouch evaluation kit. The low cost mTouch evaluation kit is a platform to evaluate and develop capacitive touch application using mTouch technologies. The kit is showing proximity sensing solution, different button sizes as well as how to use a guard for better noise performance. It also features mTouch algorithm for water rejection. It is possible as well to connect any sensor size, shape or material to evaluate the mTouch solutions performance. The Dawn GUI (Graphical User Interface) provided allows the user to analyse application-critical information in real-time as it relates to touch sensor behaviour.
- PIC16LF1559 based mTouch board with 6 sensors connexion
- MCP2221 USB-I2C breakout module for communication with the GUI
Applications
Sensing & Instrumentation
Contents
PIC16LF1559 based mTouch board, MCP2221 USB I2C breakout module, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Capacitive Touch
No SVHC (25-Jun-2025)
Touchpad Controller Board PIC16LF1559 & MCP2221 USB-I2C Breakout Module, Mini USB Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate