Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL6K4-GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67X5049
Cut Tape84X5955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.390 | $2,780.00 |
| Total Price | $2,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
| 4000+ | $1.360 |
| 6000+ | $1.330 |
| 10000+ | $1.310 |
| 20000+ | $1.280 |
| 50000+ | $1.250 |
| 100000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
| 4000+ | $1.240 |
| 6000+ | $1.220 |
| 10000+ | $1.190 |
| 20000+ | $1.170 |
| 50000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL6K4-GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67X5049
Cut Tape84X5955
Technical Datasheet
No. of Channels1Channels
Output Current Max100mA
Output Voltage Max90V
IC Case / PackageTO-252AA
No. of Pins3Pins
Input Voltage Min6.5V
Input Voltage Max90V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max119°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-252AA
No. of Outputs1Outputs
Output Current100mA
Output Voltage90V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
90V
No. of Pins
3Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252AA
Output Current
100mA
Switching Frequency
-
Output Current Max
100mA
IC Case / Package
TO-252AA
Input Voltage Min
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
119°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
90V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
