Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL520N3-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.31Y0727
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.585 |
| 100+ | $0.571 |
| 500+ | $0.559 |
| 1000+ | $0.548 |
| 2500+ | $0.537 |
| 10000+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL520N3-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.31Y0727
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max90V
IC Case / PackageTO-92
No. of Pins3Pins
Input Voltage Min4.75V
Input Voltage Max90V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-92
No. of Outputs1Outputs
Output Current20mA
Output Voltage90V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
20mA
IC Case / Package
TO-92
Input Voltage Min
4.75V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
90V
Output Current Max
20mA
Output Voltage Max
90V
No. of Pins
3Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TO-92
Output Current
20mA
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
