Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CL2N3-GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67X5035 |
| Your Part Number | |
| Technical Datasheet |
351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.441 |
| 100+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CL2N3-GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67X5035 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 20mA |
| Output Voltage Max | 90V |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| Input Voltage Min | 5V |
| Input Voltage Max | 90V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current |
| Driver Case Style | TO-92 |
| No. of Outputs | 1Outputs |
| Output Current | 20mA |
| Output Voltage | 90V |
| Switching Frequency | - |
Product Overview
The CL2N3-G is a Supertex CL2 temperature compensated constant current LED Driver IC trimmed to provide a constant current of 20mA, ±10% at an input voltage of 5 to 90V. The device can be used as a two terminal constant current source or constant current sink. A typical application for the CL2 is to drive LEDs with a constant current of 20mA. Multiple CL2s can also be used in parallel to provide higher currents such as 40, 60 or 80mA.
- 0.01% per degree C Typical temperature coefficient
Applications
Industrial, Lighting, Automotive
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Voltage Max | 90V |
| No. of Pins | 3Pins |
| Input Voltage Max | 90V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Driver Case Style | TO-92 |
| Output Current | 20mA |
| Switching Frequency | - |
| Output Current Max | 20mA |
|---|---|
| IC Case / Package | TO-92 |
| Input Voltage Min | 5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Constant Current |
| No. of Outputs | 1Outputs |
| Output Voltage | 90V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
