Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Newark Part No.
Full Reel67X5038
Re-Reel85X4467
Cut Tape85X4467
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.150 |
| 25+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Newark Part No.
Full Reel67X5038
Re-Reel85X4467
Cut Tape85X4467
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Current Max20mA
Output Voltage Max220V
IC Case / PackageTO-252AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max220V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-252AA
No. of Outputs1Outputs
Output Current20mA
Output Voltage220V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
20mA
IC Case / Package
TO-252AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
220V
Output Current Max
20mA
Output Voltage Max
220V
No. of Pins
3Pins
Input Voltage Max
220V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252AA
Output Current
20mA
Switching Frequency
-
Technical Docs (2)
Alternatives for CL220K4-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
