Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCAP1208-1-SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7816
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 741+ | $0.870 |
| 1482+ | $0.853 |
| 2223+ | $0.835 |
| 3705+ | $0.818 |
| 7410+ | $0.800 |
| 18525+ | $0.783 |
| 37050+ | $0.766 |
Price for:Each
Minimum: 741
Multiple: 741
$644.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1208-1-SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7816
Technical Datasheet
IC Interface TypeI2C, SMBus
Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Controller IC Case StyleSOIC
No. of Pins14Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
3V
Controller IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
