Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCAP1206-1-SL-TRCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98Y7815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $0.690 |
| 7800+ | $0.676 |
| 13000+ | $0.662 |
Price for:Each (Supplied on Full Reel)
Minimum: 2600
Multiple: 2600
$1,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1206-1-SL-TRCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98Y7815
Technical Datasheet
IC Interface TypeI2C, SMBus
Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Controller IC Case StyleSOIC
No. of Pins14Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
3V
Controller IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
