Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM83SM1-00ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AH6647
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $12.630 |
| 100+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM83SM1-00ABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AH6647
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Bluetooth ClassClass 1, Class 2
InterfacesI2C, I2S, UART, USB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.2 V to 4.2 V
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-40 °C to 85 °C
CertificationsANATEL, CE, FCC, ISED, KC, MIC, NCC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Interfaces
I2C, I2S, UART, USB
Supply Voltage Range
3.2 V to 4.2 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 1, Class 2
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
3.2 V to 4.2 V
Certifications
ANATEL, CE, FCC, ISED, KC, MIC, NCC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BM83SM1-00AB
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
