Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $9.120 |
| 25+ | $8.700 |
Product Information
Product Overview
BM70 Bluetooth Low Energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most microcontrollers and processors. BM70 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the BM70 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced to a BLE enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.
- Ceramic chip antenna
- Bluetooth 5 Certified
- Module certified for use in USA, Canada, Europe, Japan, Korea, Taiwan and China
- Mobile application supported in Microchip Bluetooth Data (MBD)
- 3 x PWM supported, 32MHz crystal, temperature sensor supported, UART interface
- 12 bits ADC supported for 8CH input ports and battery voltage detection
- Wake up by any GPIO
- RSSI monitor
- ISM band 2.402 to 2.480GHz operation
- Rx sensitivity of -90dBm at BLE in typical and Tx power of +2dBm
Technical Specifications
Bluetooth LE 5.0
-90 dBm
-40 °C to 85 °C
No SVHC (25-Jun-2025)
-
1.9 V to 3.6 V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate