Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B04AA
Newark Part No.67AC7454
Product RangeBM70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $13.890 |
| 25+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM70BLES1FC2-0B04AA
Newark Part No.67AC7454
Product RangeBM70 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, SRRC
Product RangeBM70 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
UART
Supply Voltage Range
1.9 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
BM70 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
