Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM64SPKS1MC1-0001AACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC5086
Your Part Number
171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $21.790 |
| 10+ | $20.600 |
| 25+ | $19.380 |
| 50+ | $18.080 |
| 100+ | $17.690 |
| 250+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM64SPKS1MC1-0001AACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC5086
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 1
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.2 V to 4.2 V
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
CertificationsANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
UART
Supply Voltage Range
3.2 V to 4.2 V
Operating Temperature Range
-20 °C to 70 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
3.2 V to 4.2 V
Certifications
ANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
