Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoBM62SPKS1MC2-0001AACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC5085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 10+ | $13.030 |
| 100+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM62SPKS1MC2-0001AACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AC5085
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth ClassClass 2
InterfacesUART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range3.2 V to 4.2 V
Supply Voltage Range3.2 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
CertificationsCE, FCC, IC, KC, MIC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
UART
Supply Voltage Range
3.2 V to 4.2 V
Operating Temperature Range
-20 °C to 70 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
3.2 V to 4.2 V
Certifications
CE, FCC, IC, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
