Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR32DB32T-I/PTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AH6073
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $1.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$2,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DB32T-I/PTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AH6073
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
CPU Speed24MHz
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins32Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's25I/O's
InterfacesI2C, SPI, TWI, USART
Embedded Interface TypeI2C, SPI, TWI, USART
RAM Memory Size4KB
ADC Channels13Channels
MCU FamilyAVR DB
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesAVR32DB
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DB Family AVR32DB Series Microcontrollers
Device Core
AVR
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, TWI, USART
ADC Channels
13Channels
ADC Resolution
12Bit
MCU Series
AVR32DB
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
32Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, TWI, USART
RAM Memory Size
4KB
MCU Family
AVR DB
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
