Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DB28T-I/SO
Newark Part No.88AH6065
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$2,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DB28T-I/SO
Newark Part No.88AH6065
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR32DB Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, TWI, USART
InterfacesI2C, SPI, TWI, USART
RAM Memory Size4KB
ADC Channels9Channels
MCU FamilyAVR DB
ADC Resolution12Bit
MCU SeriesAVR32DB
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR-DB Family AVR32DB Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
32KB
IC Case / Package
SOIC
No. of I/O's
21I/O's
Interfaces
I2C, SPI, TWI, USART
ADC Channels
9Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI, TWI, USART
RAM Memory Size
4KB
MCU Family
AVR DB
MCU Series
AVR32DB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate