Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48T-E/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40AJ6227
Product RangeAVR DB Family AVR128DB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $2.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$3,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB48T-E/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40AJ6227
Product RangeAVR DB Family AVR128DB Series Microcontrollers
Product RangeAVR DB Family AVR128DB Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's40I/O's
Embedded Interface TypeI2C, TWI, SPI, USART
InterfacesI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR DB Family AVR128DB Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
40I/O's
Interfaces
I2C, TWI, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, TWI, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR DB
Qualification
-
Alternatives for AVR128DB48T-E/PT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
