
| Quantity | Price |
|---|---|
| 180+ | $4.450 |
Product Information
Product Overview
The ATXMEGA64D3-AU is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 64kB ISP flash memory (4kB boot code section) with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, a four-channel event system, a programmable multi-level interrupt controller, 50 general purpose I/O lines, a 16-bit real time counter, five flexible 16-bit timer/counters with compare modes and PWM, three USARTs, two 2-wire interfaces, two serial peripheral interfaces, one 16-channel/12-bit A/D converter with optional differential input with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and a programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, five 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interface
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega D Series Microcontrollers
32MHz
32MHz
64Pins
TQFP
I2C, SPI, UART
4KB
12Bit
ATXmega D
3.6V
85°C
-
No SVHC (04-Feb-2026)
ATxmega
AVR
64KB
TQFP
50I/O's
I2C, SPI, UART
16Channels
AVR ATxmega
1.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATXMEGA64D3-AU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
