
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $4.690 |
Product Information
Product Overview
The ATXMEGA64A3U-AU is a 8-bit low power and peripheral rich microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieves throughputs CPU approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.
- High performance
- Non-volatile program and data memories
- 4-channel DMA controller
- 8-channel event system
- Seven 16-bit timer/counters
- One USB device interface
- 3 Serial peripheral interfaces (SPIs)
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on-chip ultralow power oscillator
- 5 sleep modes
- Power-on reset and programmable brown-out detection
- Programmable multi-level interrupt controller
Applications
Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, Power Management, HVAC, Metering, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
32MHz
64Pins
TQFP
I2C, SPI, UART, USB
4KB
12Bit
1.6V
3.6V
85°C
-
No SVHC (14-Jun-2023)
ATxmega
AVR
64KB
TQFP
50I/O's
I2C, SPI, UART, USB
16Channels
AVR ATxmega
ATxmega A
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATXMEGA64A3U-AU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
