Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32E5-M4UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC6298
Product RangeAVR ATxmega Family ATXmega E Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.880 |
| 100+ | $4.280 |
| 500+ | $4.010 |
| 1000+ | $3.480 |
| 2500+ | $2.920 |
| 10000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32E5-M4UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC6298
Product RangeAVR ATxmega Family ATXmega E Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega E Series Microcontrollers
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins32Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's26I/O's
Embedded Interface TypeI2C, TWI, SPI, USART
InterfacesI2C, TWI, SPI, USART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega E
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega E Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
32KB
MCU Case Style
UQFN
No. of I/O's
26I/O's
Interfaces
I2C, TWI, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega E
MSL
-
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
32Pins
IC Case / Package
UQFN
Embedded Interface Type
I2C, TWI, SPI, USART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATxmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATXMEGA32E5-M4U
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
