Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32D4-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3951
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.260 |
| 1000+ | $3.190 |
| 1500+ | $3.130 |
| 2500+ | $3.060 |
| 5000+ | $3.000 |
| 12500+ | $2.930 |
| 25000+ | $2.870 |
Price for:Each
Minimum: 500
Multiple: 500
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32D4-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3951
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Technical Datasheet
Base NumberATxmega
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
CPU Speed32MHz
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins49Pins
IC Case / PackagePBGA
MCU Case StylePBGA
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyAVR ATxmega
Supply Voltage Min1.6V
MCU SeriesATXmega D
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATxmega
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
49Pins
MCU Case Style
PBGA
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATxmega Family ATxmega D Series Microcontrollers
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
PBGA
No. of I/O's
34I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
MCU Family
AVR ATxmega
MCU Series
ATXmega D
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
