
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $3.110 |
Product Information
Product Overview
The ATXMEGA32A4U-MH is a 8-bit low power and peripheral rich Microcontroller Unit based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.
- High performance
- Non-volatile program and data memories
- 4-channel DMA controller
- 8-channel event system
- One USB device interface
- External interrupts on all general purpose I/O pins
- Power-on reset and programmable brown-out detection
- Programmable multilevel interrupt controller
- 5 USARTs with IrDA support for one USART
Applications
Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, Power Management, HVAC, Metering, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
32MHz
44Pins
QFN
I2C, SPI, UART, USB
4KB
12Bit
ATxmega A
3.6V
85°C
-
No SVHC (17-Jan-2023)
ATxmega
AVR
32KB
QFN
34I/O's
I2C, SPI, UART, USB
12Channels
AVR ATxmega
1.6V
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for ATXMEGA32A4U-MH
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
