Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3BU-MHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T3931
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.400 |
| 1000+ | $7.250 |
| 1500+ | $7.100 |
| 2500+ | $6.960 |
| 5000+ | $6.810 |
| 12500+ | $6.660 |
| 25000+ | $6.510 |
Price for:Each
Minimum: 500
Multiple: 500
$3,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3BU-MHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T3931
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Base NumberATxmega
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
CPU Speed32MHz
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's49I/O's
Embedded Interface TypeI2C, SPI, UART, USB
InterfacesI2C, SPI, UART, USB
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
MCU FamilyAVR ATxmega
MCU SeriesATxmega A
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATxmega
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
64Pins
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USB
RAM Memory Size
16KB
ADC Resolution
12Bit
MCU Series
ATxmega A
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Device Core
AVR
Program Memory Size
256KB
IC Case / Package
QFN
No. of I/O's
49I/O's
Interfaces
I2C, SPI, UART, USB
ADC Channels
16Channels
MCU Family
AVR ATxmega
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATXMEGA256A3BU-MH
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
