
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $8.670 |
| 100+ | $7.900 |
Product Information
Product Overview
The ATXMEGA256A3BU-AU is a low power, high performance 8/16bit AVR XMEGA microcontroller in 64 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The XMEGA A3BU device has five software selectable power saving modes. It has four channel DMA controller, eight channel event system and programmable multilevel interrupt controller, AES and DES cryptographic engine, two 16 channel 12bit ADCs, one 2 channel 12bit DAC, four analogue comparators (ACs) with window mode and programmable watchdog timer with separate internal oscillator.
- 256KB of in-system self programmable flash
- 4KB EEPROM and 16KB internal SRAM
- Maximum operating frequency of 32MHz
- Operating voltage range from 1.6V to 3.6V
- Programming and debug interfaces
- Seven 16bit timer/counters
- USB 2.0, two SPI, six USART, two I2C and SMBus interfaces
- 47 general purpose I/O lines
- QTouch library support
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Metering, Medical, Consumer Electronics
Technical Specifications
ATxmega
32MHz
32MHz
64Pins
TQFP
I2C, SPI, UART, USB
16KB
12Bit
ATxmega A
3.6V
85°C
-
No SVHC (17-Jan-2022)
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
256KB
TQFP
49I/O's
I2C, SPI, UART, USB
16Channels
AVR ATxmega
1.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATXMEGA256A3BU-AU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
