Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3-MHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75T6231
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.760 |
| 10+ | $13.800 |
| 100+ | $13.410 |
| 500+ | $12.100 |
| 1000+ | $11.400 |
| 2500+ | $10.020 |
| 10000+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA256A3-MHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75T6231
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size264KB
No. of Pins64Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's50I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega A
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
264KB
MCU Case Style
QFN
No. of I/O's
50I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega A
MSL
MSL 1 - Unlimited
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
64Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATxmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATXMEGA256A3-MH
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
