Print Page
ATXMEGA192D3-MH
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega D Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA192D3-MHCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68T3920 |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 260+ | $6.090 |
Price for:Each
Minimum: 260
Multiple: 260
$1,583.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA192D3-MHCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68T3920 |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| Technical Datasheet | |
| Base Number | ATxmega |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| CPU Speed | 32MHz |
| Device Core | AVR |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 192KB |
| No. of Pins | 64Pins |
| IC Case / Package | VQFN |
| MCU Case Style | VQFN |
| No. of I/O's | 50I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| MCU Family | AVR ATxmega |
| MCU Series | ATXmega D |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Number | ATxmega |
|---|---|
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| No. of Pins | 64Pins |
| MCU Case Style | VQFN |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| ADC Resolution | 12Bit |
| MCU Series | ATXmega D |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 192KB |
| IC Case / Package | VQFN |
| No. of I/O's | 50I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 16Channels |
| MCU Family | AVR ATxmega |
| Supply Voltage Min | 1.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | - |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
