Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA192A3U-MHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75T6230
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $8.730 |
| 25+ | $8.340 |
| 50+ | $8.040 |
| 100+ | $7.730 |
| 250+ | $7.580 |
| 500+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA192A3U-MHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75T6230
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size192KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's50I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega A
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
192KB
IC Case / Package
QFN
No. of I/O's
50I/O's
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega A
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
64Pins
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATxmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATXMEGA192A3U-MH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
