Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA128D4-AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15AC6284 |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
138 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.700 |
| 100+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATXMEGA128D4-AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15AC6284 |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
| CPU Speed | 32MHz |
| Device Core | AVR |
| Data Bus Width | 8 bit, 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 128KB |
| MCU Case Style | TQFP |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 34I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 8KB |
| ADC Channels | 12Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega128 |
| MCU Family | AVR |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATxmega Family ATXmega D Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Operating Frequency Max | 32MHz |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR |
| MSL | - |
| CPU Speed | 32MHz |
|---|---|
| Data Bus Width | 8 bit, 16 bit |
| Program Memory Size | 128KB |
| No. of Pins | 44Pins |
| No. of I/O's | 34I/O's |
| RAM Memory Size | 8KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | ATmega128 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ATXMEGA128D4-AU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
