
| Quantity | Price |
|---|---|
| 500+ | $4.950 |
| 1000+ | $4.850 |
| 1500+ | $4.750 |
| 2500+ | $4.650 |
| 5000+ | $4.550 |
| 12500+ | $4.460 |
| 25000+ | $4.360 |
Product Information
Product Overview
The ATXMEGA128D3-MH is a low power, high-performance 16-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA D3 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA D3 device provides 128kB self-programming flash program memory, 8kB boot code section, 8kB SRAM and 2048byte EEPROM.
- Power-on reset and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Sleep modes - Idle, power-down, standby, power-save, extended standby
- Programming and debug interface - PDI (program and debug interface)
- 4-channel Event system
- Five 16-bit timers/counters
- Three USARTs with IrDA support for one USART
- Two 2-wire Interfaces with dual address match (I²C and SMBus compatible)
- Two serial peripheral interfaces (SPIs)
- CRC-16 (CRC-CCITT) and CRC-32 (IEEE®802.3) generator
- 16-bit Real-time counter (RTC) with separate oscillator
- One 16-channel, 12-bit, 300ksps Analog-to-digital converter
- 2 Analog comparators with window compare function and current sources
- External interrupts on all general purpose I/O pins
- Programmable watchdog timer with separate on-chip ultra low power oscillator
- QTouch® library support
Applications
Lighting, Metering
Technical Specifications
ATxmega
AVR
32MHz
64Pins
50I/O's
I2C, SPI, USART
16Channels
12Bit
AVR ATxmega
-40°C
85°C
-
No SVHC (04-Feb-2026)
AVR ATxmega Family ATXmega D Series Microcontrollers
32MHz
128KB
VQFN
VQFN
8KB
I2C, SPI, USART
1.6V
3.6V
ATXmega D
Surface Mount
MSL 3 - 168 hours
Alternatives for ATXMEGA128D3-MH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
