Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA128A1-C7UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T3887
Cut Tape72T3202
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $7.910 | $3,955.00 |
| Total Price | $3,955.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $7.910 |
| 1000+ | $7.750 |
| 1500+ | $7.590 |
| 2500+ | $7.440 |
| 5000+ | $7.280 |
| 12500+ | $7.120 |
| 25000+ | $6.960 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $7.910 |
| 1500+ | $7.750 |
| 2500+ | $7.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA128A1-C7UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T3887
Cut Tape72T3202
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Base NumberATxmega
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
CPU Speed32MHz
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins100Pins
MCU Case StylePBGA
IC Case / PackagePBGA
No. of I/O's78I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
MCU FamilyAVR ATxmega
ADC Resolution12Bit
MCU SeriesATxmega A
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATxmega
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
100Pins
IC Case / Package
PBGA
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
8KB
MCU Family
AVR ATxmega
MCU Series
ATxmega A
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
PBGA
No. of I/O's
78I/O's
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
ADC Resolution
12Bit
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
