Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210UA122Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC0646
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 10+ | $13.510 |
| 100+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210UA122Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC0646
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Bluetooth ClassClass 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-92.5 dBm
Supply Voltage Range3 V to 4.2 V
Supply Voltage Range3 V to 4.2 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
3 V to 4.2 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-92.5 dBm
Supply Voltage Range
3 V to 4.2 V
Certifications
CE, FCC, IC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
