
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
Product Overview
ATWILC3000-MR110CA module is an IEEE 802.11 b/g/n RF/Baseband/Medium Access Control (MAC) link controller and Bluetooth 5.0 compliant module, optimized for low power mobile applications. This module supports single stream 1x1 IEEE 802.11n mode providing up to 72 Mbps PHY rate. The ATWILC3000-MR110xA module features small form factor when integrating PA, LNA, transmit/receive switch and power management. The ATWILC3000-MR110CA integrates a chip antenna. This module offers very low power consumption while simultaneously providing high performance. This module contains all circuitry required including a 26MHz crystal, PMU circuitry and a chip antenna or a micro co-ax (u.FL) RF connector. The ATWILC3000-MR110xA module requires a 32.768 KHz clock for sleep operation. The ATWILC3000-MR110CA module utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols, and provides SPI and SDIO for interfacing with the host controller.
- Single spatial stream in 2.4GHz ISM band
- Integrated chip antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct® and Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 and WPA2 enterprise security
- Superior MAC throughput through hardware accelerated two-level A-MSDU/A-MPDU & block acknowledgement
- On-chip memory management engine to reduce host load
- Operating temperature range from -40°C to +85°C
Technical Specifications
2.472GHz
Wireless Connectivity
No SVHC (04-Feb-2026)
SPI, SDIO
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
