Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TSHRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3864
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.361 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$1,624.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TSHRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3864
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Device CoreAVR
CPU Speed12MHz
Operating Frequency Max12MHz
Program Memory Size1KB
No. of Pins6Pins
MCU Case StyleSOT-23
IC Case / PackageSOT-23
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size30Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny9
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
Device Core
AVR
Operating Frequency Max
12MHz
No. of Pins
6Pins
IC Case / Package
SOT-23
Interfaces
-
RAM Memory Size
30Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny9 Series Microcontrollers
CPU Speed
12MHz
Program Memory Size
1KB
MCU Case Style
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny9
MSL
-
Alternatives for ATTINY9-TSHR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
