Print Page
ATTINY84A-MUR
8 Bit MCU, AVR, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, QFN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY84A-MURCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 68T3791 |
| Product Range | AVR ATtiny Family ATtiny84 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$5,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY84A-MURCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 68T3791 |
| Product Range | AVR ATtiny Family ATtiny84 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny84 Series Microcontrollers |
| Base Number | ATtiny |
| CPU Speed | 20MHz |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 8KB |
| No. of Pins | 20Pins |
| IC Case / Package | QFN |
| MCU Case Style | QFN |
| No. of I/O's | 12I/O's |
| Interfaces | SPI |
| Embedded Interface Type | SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATtiny |
| Supply Voltage Min | 1.8V |
| MCU Series | ATtiny84 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny84 Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| MCU Case Style | QFN |
| Interfaces | SPI |
| RAM Memory Size | 512Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | ATtiny |
|---|---|
| Device Core | AVR |
| Program Memory Size | 8KB |
| IC Case / Package | QFN |
| No. of I/O's | 12I/O's |
| Embedded Interface Type | SPI |
| ADC Channels | 8Channels |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny84 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | - |
Technical Docs (2)
Alternatives for ATTINY84A-MUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
