New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ATTINY48-PU

                                                                                                    8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATTINY48-PU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY48-PU
                                                                                                    Newark Part No.68T3775
                                                                                                    Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY48-PU
                                                                                                    Newark Part No.68T3775
                                                                                                    Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
                                                                                                    Base NumberATtiny
                                                                                                    CPU Speed12MHz
                                                                                                    Device CoreAVR
                                                                                                    Operating Frequency Max12MHz
                                                                                                    Program Memory Size4KB
                                                                                                    No. of Pins28Pins
                                                                                                    IC Case / PackageDIP
                                                                                                    MCU Case StyleDIP
                                                                                                    No. of I/O's24I/O's
                                                                                                    InterfacesI2C, SPI
                                                                                                    Embedded Interface TypeI2C, SPI
                                                                                                    RAM Memory Size256Byte
                                                                                                    ADC Channels6Channels
                                                                                                    MCU FamilyAVR ATtiny
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min1.8V
                                                                                                    MCU SeriesATtiny48
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingThrough Hole
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The ATTINY48-PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny48 provides 4kB of in-system programmable flash, 64byte EEPROM and 256byte SRAM. The device achieves up to 12MIPS throughput at 12MHz.

                                                                                                    • Advanced RISC architecture
                                                                                                    • 123 powerful instructions most single clock cycle execution
                                                                                                    • 32 x 8 general purpose working registers
                                                                                                    • Fully static operation
                                                                                                    • One 8-bit timer/counter with separate prescaler and compare mode
                                                                                                    • One 16-bit timer/counter with prescaler and compare and capture modes
                                                                                                    • Serial peripheral interface (SPI)
                                                                                                    • Byte-oriented 2-wire serial interface (Philips I²C compatible)
                                                                                                    • Programmable watchdog timer with separate on-chip oscillator
                                                                                                    • On-chip analogue comparator
                                                                                                    • Interrupt and wake-up on pin change
                                                                                                    • DebugWIRE on-chip debug system
                                                                                                    • In-system programmable via SPI port
                                                                                                    • Power-on reset and programmable brown-out detection
                                                                                                    • Internal calibrated oscillator
                                                                                                    • External and internal interrupt sources
                                                                                                    • Three sleep modes - Idle, ADC noise reduction and power-down
                                                                                                    • On-chip temperature sensor
                                                                                                    • 240µA at 1.8V (1MHz system clock) active mode power consumption

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AVR ATtiny Family ATtiny48 Series Microcontrollers

                                                                                                    CPU Speed

                                                                                                    12MHz

                                                                                                    Operating Frequency Max

                                                                                                    12MHz

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    MCU Case Style

                                                                                                    DIP

                                                                                                    Interfaces

                                                                                                    I2C, SPI

                                                                                                    RAM Memory Size

                                                                                                    256Byte

                                                                                                    MCU Family

                                                                                                    AVR ATtiny

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Base Number

                                                                                                    ATtiny

                                                                                                    Device Core

                                                                                                    AVR

                                                                                                    Program Memory Size

                                                                                                    4KB

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of I/O's

                                                                                                    24I/O's

                                                                                                    Embedded Interface Type

                                                                                                    I2C, SPI

                                                                                                    ADC Channels

                                                                                                    6Channels

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    MCU Series

                                                                                                    ATtiny48

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.