Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MMUCopy
Newark Part No.68T3772
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.030 |
Price for:Each
Minimum: 980
Multiple: 490
$1,009.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MMUCopy
Newark Part No.68T3772
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Base NumberATtiny
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's24I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels6Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny48
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny48 Series Microcontrollers
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
28Pins
MCU Case Style
QFN
Interfaces
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
ATtiny48
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
QFN
No. of I/O's
24I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
6Channels
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
