Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MMHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68T3770
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 980+ | $1.010 |
Price for:Each
Minimum: 980
Multiple: 490
$989.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MMHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68T3770
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's28I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels6Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny48
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
32Pins
IC Case / Package
QFN
Interfaces
I2C, SPI
RAM Memory Size
256Byte
MCU Family
AVR ATtiny
MCU Series
ATtiny48
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny48 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
MCU Case Style
QFN
No. of I/O's
28I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
