Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY461A-MUCopy
Newark Part No.68T3756
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.340 |
Price for:Each
Minimum: 980
Multiple: 490
$1,313.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY461A-MUCopy
Newark Part No.68T3756
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny461 Series Microcontrollers
Base NumberATtiny
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size250Byte
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min1.8V
MCU SeriesATtiny461
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny461 Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
QFN
Interfaces
I2C, SPI
RAM Memory Size
250Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
QFN
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
11Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny461
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
