Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY416-MNRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5338 Re-Reel07AH6440RL Cut Tape07AH6440 |
| Product Range | AVR ATtiny Family ATtiny416 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
14,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.742 |
| 100+ | $0.734 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY416-MNRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5338 Re-Reel07AH6440RL Cut Tape07AH6440 |
| Product Range | AVR ATtiny Family ATtiny416 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny416 Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 4KB |
| No. of Pins | 20Pins |
| MCU Case Style | VQFN |
| IC Case / Package | VQFN |
| No. of I/O's | 18I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 256Byte |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny416 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny416 Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 4KB |
| MCU Case Style | VQFN |
| No. of I/O's | 18I/O's |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | AVR ATtiny |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| IC Case / Package | VQFN |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATtiny416 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for ATTINY416-MNR
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
