Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY261A-MU
Newark Part No.94AC1153
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.100 |
| 25+ | $1.060 |
| 50+ | $0.999 |
| 100+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY261A-MU
Newark Part No.94AC1153
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny261 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins32Pins
MCU Case StyleMLF
IC Case / PackageMLF
No. of I/O's16I/O's
InterfacesSPI
Embedded Interface TypeSPI
RAM Memory Size128Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny261
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny261 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
2KB
MCU Case Style
MLF
No. of I/O's
16I/O's
Embedded Interface Type
SPI
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny261
MSL
-
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
32Pins
IC Case / Package
MLF
Interfaces
SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
