Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY25V-10SSNCopy
Newark Part No.68T4086
Product Range1Mbit I2C Serial EEPROM
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25V-10SSNCopy
Newark Part No.68T4086
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeSerial
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration128K x 8bit
EEPROM Memory Configuration128K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
MSL-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
Serial
Memory Density
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
