Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20MURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3597
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.010 |
| 18000+ | $0.990 |
| 30000+ | $0.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$6,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY25-20MURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3597
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's6I/O's
Embedded Interface TypeUSI
InterfacesUSI
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesATtiny25
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny25 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
2KB
IC Case / Package
QFN-EP
No. of I/O's
6I/O's
Interfaces
USI
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
ATtiny25
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
QFN-EP
Embedded Interface Type
USI
RAM Memory Size
128Byte
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for ATTINY25-20MUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
