Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313V-10SUR
Newark Part No.15AC6258
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313V-10SUR
Newark Part No.15AC6258
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size2KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's18I/O's
Embedded Interface TypeSPI, USART
InterfacesSPI, USART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny23
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny2313 Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
2KB
MCU Case Style
SOIC
No. of I/O's
18I/O's
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny23
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Embedded Interface Type
SPI, USART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATTINY2313V-10SUR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability