Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313-20SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K6526
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Your Part Number
612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.100 |
| 25+ | $2.000 |
| 50+ | $1.930 |
| 100+ | $1.850 |
| 250+ | $1.810 |
| 500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY2313-20SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K6526
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny2313 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny23
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny2313 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
MCU Case Style
SOIC
No. of I/O's
18I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny23
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for ATTINY2313-20SU
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
