ATTINY2313-20SU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny2313 Series Microcontrollers, AVR

Notify me when back in stock
| Quantity | Price |
|---|---|
| 370+ | $2.460 |
Product Information
Product Overview
The ATTINY2313-20SU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 2kB ISP flash memory, 128B ISP EEPROM, 128B internal SRAM, universal serial interface (USI), full duplex UART and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High-performance and low-power RISC architecture - Fully static operation
- Data and non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low-power idle, power-down and standby modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR Tiny
20MHz
20MHz
20Pins
SOIC
I2C, SPI, UART
128Byte
-
5.5V
85°C
AVR ATtiny
-
No SVHC (23-Jan-2024)
AVR ATtiny Family ATtiny2313 Series Microcontrollers
AVR
2KB
SOIC
18I/O's
I2C, SPI, UART
-
2.7V
-40°C
Surface Mount
ATtiny23
MSL 2 - 1 year
Alternatives for ATTINY2313-20SU
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
