Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY20-MMH
Newark Part No.68T3538
Product RangeAVR ATtiny Family ATtiny20 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.64 |
Price for:Each
Minimum: 1470
Multiple: 490
$934.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY20-MMH
Newark Part No.68T3538
Product RangeAVR ATtiny Family ATtiny20 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny20 Series Microcontrollers
Base NumberATtiny
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size120Byte
ADC Channels8Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny20
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny20 Series Microcontrollers
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
14Pins
MCU Case Style
VQFN
Embedded Interface Type
I2C, SPI
RAM Memory Size
120Byte
MCU Family
AVR ATtiny
MCU Series
ATtiny20
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
VQFN
No. of I/O's
12I/O's
Interfaces
I2C, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate