ATTINY167-XU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny167 Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY167-XUCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68T3533 |
| Product Range | AVR ATtiny Family ATtiny167 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 370+ | $3.870 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY167-XUCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68T3533 |
| Product Range | AVR ATtiny Family ATtiny167 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny167 Series Microcontrollers |
| Base Number | AVR Tiny |
| CPU Speed | 16MHz |
| Device Core | AVR |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| MCU Case Style | TSSOP |
| No. of I/O's | 16I/O's |
| Embedded Interface Type | I2C, LIN, SPI, UART |
| Interfaces | I2C, LIN, SPI, UART |
| RAM Memory Size | 512Byte |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny167 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The ATTINY167-XU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny167 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny167 provides 16kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM.
- Advanced RISC architecture
- 123 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- LIN 2.1 and 1.3 controller or 8-bit UART
- One 8-bit Asynchronous timer/counter with prescaler
- One 16-bit Synchronous timer/counter with prescaler
- Serial peripheral interface (SPI)
- Universal serial interface with start condition detector
- On-chip analogue comparator with selectable voltage reference
- 100µA ±10% current source for LIN node identification
- On-chip temperature sensor
- Programmable watchdog timer with separate on-chip oscillator
- Software controlled clock switching for power control, EMC reduction
- DebugWIRE on-chip debug system
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Power-on reset and programmable brown-out detection
- 8MHz internal calibrated oscillator
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny167 Series Microcontrollers |
|---|---|
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| No. of Pins | 20Pins |
| MCU Case Style | TSSOP |
| Embedded Interface Type | I2C, LIN, SPI, UART |
| RAM Memory Size | 512Byte |
| ADC Resolution | 10Bit |
| MCU Series | ATtiny167 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Base Number | AVR Tiny |
|---|---|
| Device Core | AVR |
| Program Memory Size | 16KB |
| IC Case / Package | TSSOP |
| No. of I/O's | 16I/O's |
| Interfaces | I2C, LIN, SPI, UART |
| ADC Channels | 11Channels |
| MCU Family | AVR ATtiny |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
Alternatives for ATTINY167-XU
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
