Print Page
ATTINY1634R-SU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny1634 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1634R-SUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92T0831
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 407+ | $2.190 |
Price for:Each
Minimum: 407
Multiple: 407
$891.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1634R-SUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92T0831
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny1634 Series Microcontrollers
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size16KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels12Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny16
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Base Number
ATtiny
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
MCU Family
AVR ATtiny
MCU Series
ATtiny16
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Product Range
AVR ATtiny Family ATtiny1634 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
MCU Case Style
SOIC
No. of I/O's
18I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Alternatives for ATTINY1634R-SU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
